
73L6R11J | |
|---|---|
DigiKey Part Number | 73L6R11J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L6R11J |
Description | RES 0.11 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L6R11J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L6R11G | CTS Resistor Products | 0 | 73L6R11G-ND | 0,22901 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12695 € | 1.015,60 € |
| Unit Price without VAT: | 0,12695 € |
|---|---|
| Unit Price with VAT: | 0,15361 € |


