
73L4R20J | |
|---|---|
DigiKey Part Number | 60-73L4R20JTR-ND - Tape & Reel (TR) 60-73L4R20JCT-ND - Cut Tape (CT) 60-73L4R20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L4R20J |
Description | RES 0.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R20J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04032 € | 10,08 € |
| 500 | 0,03602 € | 18,01 € |
| 1.000 | 0,03236 € | 32,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02584 € | 129,20 € |
| 10.000 | 0,02371 € | 237,10 € |
| 15.000 | 0,02261 € | 339,15 € |
| 25.000 | 0,02137 € | 534,25 € |
| 35.000 | 0,02063 € | 722,05 € |
| 50.000 | 0,01991 € | 995,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

