Upgrade
Upgrade
Upgrade

73L3R24J | |
|---|---|
DigiKey Part Number | 73L3R24J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L3R24J |
Description | RES 0.24 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R24J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L3R24F | CTS Resistor Products | 0 | 73L3R24F-ND | 0,03653 € | Upgrade |
| 73L3R24G | CTS Resistor Products | 0 | 73L3R24G-ND | 0,02632 € | Upgrade |
| CRL0805-FW-R240ELF | Bourns Inc. | 0 | CRL0805-FW-R240ELF-ND | 0,03594 € | Upgrade |
| CRL0805-JW-R240ELF | Bourns Inc. | 0 | CRL0805-JW-R240ELF-ND | 0,02261 € | Upgrade |
| CSR0805FKR240 | Stackpole Electronics Inc | 0 | CSR0805FKR240-ND | 0,05811 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02239 € | 223,90 € |
| Unit Price without VAT: | 0,02239 € |
|---|---|
| Unit Price with VAT: | 0,02709 € |




