
73E6R091F | |
|---|---|
DigiKey Part Number | 73E6R091F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73E6R091F |
Description | RES 0.091 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73E6R091F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,72831 € | 5.826,48 € |
| Unit Price without VAT: | 0,72831 € |
|---|---|
| Unit Price with VAT: | 0,88126 € |

