
MP024S | |
|---|---|
DigiKey Part Number | CTX069-ND |
Manufacturer | |
Manufacturer Product Number | MP024S |
Description | CRYSTAL 2.4576MHZ 32PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz ±30ppm Crystal 32pF 300 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 2.4576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,09080 € | 27,27 € |
| 50 | 1,04580 € | 52,29 € |
| 100 | 1,00260 € | 100,26 € |
| 300 | 0,93767 € | 281,30 € |
| 500 | 0,90892 € | 454,46 € |
| 1.000 | 0,87136 € | 871,36 € |
| 2.500 | 0,82412 € | 2.060,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

