
CB3-3C-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-20M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-20M000000CT-ND - Cut Tape (CT) 110-CB3-3C-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-20M000000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,11760 € | 27,94 € |
| 50 | 1,07100 € | 53,55 € |
| 100 | 1,02680 € | 102,68 € |
| 250 | 0,97100 € | 242,75 € |
| 500 | 0,93086 € | 465,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89239 € | 892,39 € |
| 2.000 | 0,85554 € | 1.711,08 € |
| 3.000 | 0,83470 € | 2.504,10 € |
| 5.000 | 0,80919 € | 4.045,95 € |
| 7.000 | 0,79282 € | 5.549,74 € |
| 10.000 | 0,77585 € | 7.758,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |


