
CB3-3C-18M432000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-18M432000TR-ND - Tape & Reel (TR) 110-CB3-3C-18M432000CT-ND - Cut Tape (CT) 110-CB3-3C-18M432000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-18M432000 |
Description | XTAL OSC XO 18.4320MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-18M432000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,33480 € | 33,37 € |
| 50 | 1,27940 € | 63,97 € |
| 100 | 1,22640 € | 122,64 € |
| 250 | 1,15984 € | 289,96 € |
| 500 | 1,11190 € | 555,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06596 € | 1.065,96 € |
| 2.000 | 1,02196 € | 2.043,92 € |
| 3.000 | 0,99709 € | 2.991,27 € |
| 5.000 | 0,96662 € | 4.833,10 € |
| 7.000 | 0,94709 € | 6.629,63 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

