
CB1V8-3I-30M0000 | |
|---|---|
DigiKey Part Number | CTX1254TR-ND - Tape & Reel (TR) CTX1254CT-ND - Cut Tape (CT) CTX1254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB1V8-3I-30M0000 |
Description | XTAL OSC XO 30.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,18240 € | 29,56 € |
| 50 | 1,13340 € | 56,67 € |
| 100 | 1,08650 € | 108,65 € |
| 250 | 1,02748 € | 256,87 € |
| 500 | 0,98500 € | 492,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96850 € | 968,50 € |
| 2.000 | 0,92852 € | 1.857,04 € |
| 3.000 | 0,90591 € | 2.717,73 € |
| 5.000 | 0,87823 € | 4.391,15 € |
| 7.000 | 0,86047 € | 6.023,29 € |
| 10.000 | 0,84204 € | 8.420,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

