Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656E16114I2T | |
|---|---|
DigiKey Part Number | 656E16114I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656E16114I2T |
Description | XTAL OSC XO 161.1328MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P16115I2T | CTS-Frequency Controls | 0 | 637P16115I2T-ND | 4,25327 € | Parametric Equivalent |
| 656P16114I2T | CTS-Frequency Controls | 0 | 656P16114I2T-ND | 2,40960 € | Parametric Equivalent |
| 656P16115I2T | CTS-Frequency Controls | 0 | 656P16115I2T-ND | 2,27784 € | Parametric Equivalent |
| SIT9120AI-1D2-25E161.132800 | SiTime | 0 | 1473-SIT9120AI-1D2-25E161.132800-ND | 8,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40960 € | 2.409,60 € |
| Unit Price without VAT: | 2,40960 € |
|---|---|
| Unit Price with VAT: | 2,91562 € |




