Image for 532R44010CTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532R44010CTT

DigiKey Part Number
110-532R44010CTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
532R44010CTT
Description
5.0mm x 3.2mm Surface Mount Clip
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
44 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±1ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
2.5mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.065" (1.65mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67558 €2.675,58 €
Manufacturers Standard Package
Unit Price without VAT:2,67558 €
Unit Price with VAT:3,23745 €