435F29B23GET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,46065 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43083 €
Datasheet
29.4912 MHz ±20ppm Crystal 20pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F29B23GET

DigiKey Part Number
110-435F29B23GETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F29B23GET
Description
5.0MM X 3.2MM 2-PAD SURFACE MOUN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
29.4912 MHz ±20ppm Crystal 20pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
29.4912 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
435F29B13GETCTS-Frequency Controls0110-435F29B13GETTR-ND0,46065 €Parametric Equivalent
435F29BX3GETCTS-Frequency Controls0110-435F29BX3GETTR-ND0,43083 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43083 €1.292,49 €
Unit Price without VAT:0,43083 €
Unit Price with VAT:0,52130 €