Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

403C33L25M00000 | |
|---|---|
DigiKey Part Number | 403C33L25M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403C33L25M00000 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C33L25M00000 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F25033CAR | CTS-Frequency Controls | 0 | 402F25033CAR-ND | 0,28844 € | Similar |
| 402F25033CAT | CTS-Frequency Controls | 0 | 402F25033CAT-ND | 0,00000 € | Similar |
| 402F25033CJR | CTS-Frequency Controls | 0 | 402F25033CJR-ND | 0,28844 € | Similar |
| 402F25033CJT | CTS-Frequency Controls | 0 | 402F25033CJT-ND | 0,00000 € | Similar |
| 402F25033CLR | CTS-Frequency Controls | 0 | 402F25033CLR-ND | 0,28844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24679 € | 740,37 € |
| Unit Price without VAT: | 0,24679 € |
|---|---|
| Unit Price with VAT: | 0,29862 € |








