
CL10B333KC8VPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B333KC8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B333KC8VPJCCT-ND - Cut Tape (CT) 1276-CL10B333KC8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B333KC8VPJC |
Description | CAP CER 33NF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03690 € | 18,45 € |
| 1.000 | 0,03316 € | 33,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02756 € | 110,24 € |
| 8.000 | 0,02549 € | 203,92 € |
| 12.000 | 0,02445 € | 293,40 € |
| 20.000 | 0,02330 € | 466,00 € |
| 28.000 | 0,02263 € | 633,64 € |
| 40.000 | 0,02198 € | 879,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

