
HC8LP-1R9-R | |
|---|---|
DigiKey Part Number | 283-HC8LP-1R9-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8LP-1R9-R |
Description | FIXED IND 1.9UH 10.1A 11.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9 µH Unshielded Drum Core, Wirewound Inductor 10.1 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.409" W (10.90mm x 10.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,38013 € | 2.704,10 € |
| Unit Price without VAT: | 3,38013 € |
|---|---|
| Unit Price with VAT: | 4,08996 € |

