
DR1030-680-R | |
|---|---|
DigiKey Part Number | 283-DR1030-680-RTR-ND - Tape & Reel (TR) 283-DR1030-680-RCT-ND - Cut Tape (CT) 283-DR1030-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-680-R |
Description | FIXED IND 68UH 1.1A 303.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 303.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 303.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,46150 € | 46,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39862 € | 398,62 € |
| 2.000 | 0,37590 € | 751,80 € |
| 3.000 | 0,36322 € | 1.089,66 € |
| 5.000 | 0,34787 € | 1.739,35 € |
| 7.000 | 0,33813 € | 2.366,91 € |
| 10.000 | 0,32811 € | 3.281,10 € |
| 25.000 | 0,31197 € | 7.799,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

