
219G-2LPSTR | |
|---|---|
DigiKey Part Number | 119-219G-2LPSTRCT-ND - Cut Tape (CT) 119-219G-2LPSTRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-2LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.159" (4.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,65800 € | 16,45 € |
| 100 | 0,58700 € | 58,70 € |
| 250 | 0,54380 € | 135,95 € |
| 500 | 0,51376 € | 256,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48622 € | 486,22 € |
| 2.000 | 0,46128 € | 922,56 € |
| 3.000 | 0,44789 € | 1.343,67 € |
| 5.000 | 0,43226 € | 2.161,30 € |
| 7.000 | 0,42270 € | 2.958,90 € |
| 10.000 | 0,41319 € | 4.131,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

