


219-5LPSTR | |
|---|---|
DigiKey Part Number | 119-219-5LPSTR-ND - Tape & Reel (TR) 119-219-5LPSTRCT-ND - Cut Tape (CT) 119-219-5LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-5LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-5LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.558" (14.17mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,48756 € | 121,89 € |
| 500 | 0,46050 € | 230,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43570 € | 435,70 € |
| 2.000 | 0,41318 € | 826,36 € |
| 3.000 | 0,40107 € | 1.203,21 € |
| 5.000 | 0,38693 € | 1.934,65 € |
| 7.000 | 0,37827 € | 2.647,89 € |
| 10.000 | 0,36965 € | 3.696,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |










