Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC
206-10RAST
206-10RAST

206-10RAST

DigiKey Part Number
CT20610RAST-ND
Manufacturer
Manufacturer Product Number
206-10RAST
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.400" (10.16mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
1.086" (27.58mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.030
Check for Additional Incoming Stock
All prices are in EUR
Tube
Quantitycms-unit-priceExt Price
11,63000 €1,63 €
201,29600 €25,92 €
401,22375 €48,95 €
1001,13340 €113,34 €
2601,04773 €272,41 €
5000,99458 €497,29 €
1.0000,94336 €943,36 €
2.5000,88375 €2.209,38 €
5.0000,84453 €4.222,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,97230 €