Similar



195-9MST | |
|---|---|
DigiKey Part Number | CT1959MST-ND |
Manufacturer | |
Manufacturer Product Number | 195-9MST |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 195-9MST Models |
Category | Contact Finish Tin |
Manufacturer CTS Electrocomponents | Height Above Board 0.311" (7.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.986" (25.04mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 194-9MST | CTS Electrocomponents | 0 | CT1949MST-ND | 0,99726 € | Parametric Equivalent |
| 1-435802-9 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1206-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 20 | 1,18950 € | 23,79 € |
| 40 | 1,12300 € | 44,92 € |
| 100 | 1,04010 € | 104,01 € |
| 260 | 0,96127 € | 249,93 € |
| 500 | 0,91234 € | 456,17 € |
| 1.000 | 0,86513 € | 865,13 € |
| 2.500 | 0,81010 € | 2.025,25 € |
| 5.000 | 0,77386 € | 3.869,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |



