82861xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82861006

DigiKey Part Number
966-1746-ND
Manufacturer
Manufacturer Product Number
82861006
Description
GEARMOTOR 430 RPM 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 430 RPM 3.9W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
430 RPM
Torque - Rated (oz-in / mNm)
70.81 / 500
Power - Rated
3.9W
Encoder Type
-
Size / Dimension
Round - 1.268" Dia (32.20mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.874" (47.60mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
10
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.353 lb (160.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1117,20000 €117,20 €
Unit Price without VAT:117,20000 €
Unit Price with VAT:141,81200 €