Brushed DC Motor Standard 1500 RPM 33W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82830009

DigiKey Part Number
2266-82830009-ND
Manufacturer
Manufacturer Product Number
82830009
Description
STANDARD MOTOR 1500 RPM 12V
Customer Reference
Detailed Description
Brushed DC Motor Standard 1500 RPM 33W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
1500 RPM
Manufacturer
Crouzet
Torque - Rated (oz-in / mNm)
24.36 / 172
Series
Power - Rated
33W
Packaging
Bulk
Size / Dimension
Round - 2.488" Dia (63.20mm)
Part Status
Active
Diameter - Shaft
0.315" (8.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.984" (25.00mm)
Function
Standard
Termination Style
Wire Leads with Connector
Motor Type
Brushed
Weight
1.9 lbs (861.8 g)
Voltage - Rated
12VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.