cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80891001

DigiKey Part Number
80891001-ND
Manufacturer
Manufacturer Product Number
80891001
Description
MOTOR 828900 GEARBOX RAD10 - BAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
-
Function
-
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32453,16750 €14.501,36 €
Manufacturers Standard Package
Unit Price without VAT:453,16750 €
Unit Price with VAT:548,33268 €