Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-02-0000-00000LBE7 | |
|---|---|
DigiKey Part Number | XTEAWT-02-0000-00000LBE7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-02-0000-00000LBE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00BE7 | Cree LED | 1.243 | XPEBWT-L1-0000-00BE7CT-ND | 0,78000 € | Parametric Equivalent |
| XPEBWT-L1-0000-00BZ7 | Cree LED | 0 | XPEBWT-L1-0000-00BZ7CT-ND | 0,97000 € | Parametric Equivalent |
| XPEBWT-L1-R250-00BE7 | Cree LED | 0 | XPEBWT-L1-R250-00BE7-ND | 0,67012 € | Parametric Equivalent |
| XPEBWT-L1-R250-00BZ7 | Cree LED | 0 | XPEBWT-L1-R250-00BZ7-ND | 0,84092 € | Parametric Equivalent |
| XTEAWT-00-0000-00000LBE7 | Cree LED | 809 | XTEAWT-00-0000-00000LBE7CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54972 € | 137,43 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,66516 € |
















