Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000LEE7 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000LEE7TR-ND - Tape & Reel (TR) XTEAWT-00-0000-00000LEE7CT-ND - Cut Tape (CT) XTEAWT-00-0000-00000LEE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000LEE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00EE7 | Cree LED | 0 | XPEBWT-L1-0000-00EE7-ND | 0,74604 € | Parametric Equivalent |
| XPEBWT-L1-0000-00EZ7 | Cree LED | 0 | 90-XPEBWT-L1-0000-00EZ7TR-ND | 0,91619 € | Parametric Equivalent |
| XPEBWT-L1-R250-00EE7 | Cree LED | 0 | XPEBWT-L1-R250-00EE7-ND | 0,84092 € | Parametric Equivalent |
| XPGBWT-L1-0000-00EE7 | Cree LED | 0 | XPGBWT-L1-0000-00EE7-ND | 0,87693 € | Parametric Equivalent |
| XPGBWT-L1-0000-00EZ7 | Cree LED | 0 | XPGBWT-L1-0000-00EZ7-ND | 0,91790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44501 € | 445,01 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |
















