XTEAWT-00-0000-000000H53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,95544 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,60207 €
Datasheet
LED Lighting XLamp® XT-E White, Cool 6000K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-000000H53

DigiKey Part Number
XTEAWT-00-0000-000000H53TR-ND - Tape & Reel (TR)
XTEAWT-00-0000-000000H53CT-ND - Cut Tape (CT)
XTEAWT-00-0000-000000H53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-000000H53
Description
LED XLAMP COOL WHITE 6000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 6000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
144 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
6000K
Height - Seated (Max)
0.100" (2.54mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Thermal Resistance of Package
5°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
2.85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-02-0000-000000H53Cree LED0XTEAWT-02-0000-000000H53-ND0,95544 €Parametric Equivalent
XTEAWT-E0-0000-000000H53Cree LED0XTEAWT-E0-0000-000000H53-ND0,60207 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37396 €373,96 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90750 €