Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEARY-00-0000-000000R03 | |
|---|---|
DigiKey Part Number | 90-XTEARY-00-0000-000000R03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEARY-00-0000-000000R03 |
Description | XLAMP XT-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XT-E Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 638mW (625mW ~ 650mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Wavelength 460nm (455nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.095" (2.41mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00L01 | Cree LED | 0 | XPEBRY-L1-0000-00L01CT-ND | 1,27000 € | Parametric Equivalent |
| XPEBRY-L1-0000-00L02 | Cree LED | 0 | XPEBRY-L1-0000-00L02-ND | 0,84140 € | Parametric Equivalent |
| XPEBRY-L1-0000-00L03 | Cree LED | 0 | XPEBRY-L1-0000-00L03-ND | 0,98589 € | Parametric Equivalent |
| XPEBRY-L1-0000-00M01 | Cree LED | 0 | XPEBRY-L1-0000-00M01CT-ND | 1,36000 € | Parametric Equivalent |
| XPEBRY-L1-0000-00M02 | Cree LED | 0 | XPEBRY-L1-0000-00M02-ND | 1,17796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89783 € | 1.897,83 € |
| Unit Price without VAT: | 1,89783 € |
|---|---|
| Unit Price with VAT: | 2,29637 € |


