Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XRCAMB-L1-R250-00K03 | |
|---|---|
DigiKey Part Number | XRCAMB-L1-R250-00K03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCAMB-L1-R250-00K03 |
Description | LED XLAMP XRC AMB 593NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 593nm (590nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,28844 € | 572,11 € |
| 500 | 2,14338 € | 1.071,69 € |
| 1.250 | 1,97078 € | 2.463,47 € |
| Unit Price without VAT: | 2,28844 € |
|---|---|
| Unit Price with VAT: | 2,76901 € |


