
XQEGRN-00-0000-000000K01 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-00-0000-000000K01TR-ND - Tape & Reel (TR) 90-XQEGRN-00-0000-000000K01CT-ND - Cut Tape (CT) 90-XQEGRN-00-0000-000000K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000K01 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 160lm (156lm ~ 164lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 528nm (520nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 160 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,38900 € | 13,89 € |
| 50 | 1,34940 € | 67,47 € |
| 100 | 1,24260 € | 124,26 € |
| 200 | 1,13000 € | 226,00 € |
| 500 | 1,11830 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97739 € | 1.954,78 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

