Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEBLU-H2-0000-000000201 | |
|---|---|
DigiKey Part Number | XQEBLU-H2-0000-000000201-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H2-0000-000000201 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3.888 | XQEBLU-00-0000-000000201CT-ND | 1,46000 € | Parametric Equivalent |
| XQEBLU-00-0000-000000202 | Cree LED | 0 | XQEBLU-00-0000-000000202-ND | 1,19105 € | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12.796 | XQEBLU-00-0000-000000205CT-ND | 1,60000 € | Parametric Equivalent |
| XQEBLU-00-0000-000000301 | Cree LED | 3.638 | 90-XQEBLU-00-0000-000000301CT-ND | 1,68000 € | Parametric Equivalent |
| XQEBLU-00-0000-000000302 | Cree LED | 0 | XQEBLU-00-0000-000000302-ND | 1,36120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30084 € | 325,21 € |
| 500 | 1,29576 € | 647,88 € |
| Unit Price without VAT: | 1,30084 € |
|---|---|
| Unit Price with VAT: | 1,57402 € |





