Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEACY-02-0000-000000702 | |
|---|---|
DigiKey Part Number | 90-XQEACY-02-0000-000000702TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEACY-02-0000-000000702 |
Description | XLAMP XQ-E HD CYAN LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 498nm (490nm ~ 505nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 498nm (490nm ~ 505nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.65V | Height - Seated (Max) 0.075" (1.90mm) |
Lumens/Watt @ Current - Test 77 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEACY-00-0000-000000701 | Cree LED | 810 | 90-XQEACY-00-0000-000000701CT-ND | 1,12000 € | Parametric Equivalent |
| XQEACY-00-0000-000000702 | Cree LED | 0 | 90-XQEACY-00-0000-000000702TR-ND | 0,91033 € | Parametric Equivalent |
| XQEACY-00-0000-000000704 | Cree LED | 0 | 90-XQEACY-00-0000-000000704TR-ND | 1,03399 € | Parametric Equivalent |
| XQEACY-00-0000-000000801 | Cree LED | 0 | 90-XQEACY-00-0000-000000801TR-ND | 0,92353 € | Parametric Equivalent |
| XQEACY-00-0000-000000802 | Cree LED | 0 | 90-XQEACY-00-0000-000000802TR-ND | 0,99473 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,07744 € | 269,36 € |
| 500 | 1,00914 € | 504,57 € |
| 1.250 | 0,92639 € | 1.157,99 € |
| Unit Price without VAT: | 1,07744 € |
|---|---|
| Unit Price with VAT: | 1,30370 € |


