XQEACY-00-0000-000000C06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,99473 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,07326 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,07326 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,25649 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,08788 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,96039 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,19105 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,17796 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,37429 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,34811 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,26958 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,37429 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,26958 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,45282 €
Datasheet
LED Lighting Color XLamp® XQ-E Cyan 505nm (500nm ~ 510nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEACY-00-0000-000000C06

DigiKey Part Number
90-XQEACY-00-0000-000000C06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEACY-00-0000-000000C06
Description
XLAMP XQ-E HD CYAN LIGHT EMITTIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Cyan 505nm (500nm ~ 510nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Wavelength
505nm (500nm ~ 510nm)
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.65V
Height - Seated (Max)
0.068" (1.73mm)
Lumens/Watt @ Current - Test
112 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEACY-00-0000-000000901Cree LED090-XQEACY-00-0000-000000901TR-ND0,99473 €Parametric Equivalent
XQEACY-00-0000-000000902Cree LED090-XQEACY-00-0000-000000902TR-ND1,07326 €Parametric Equivalent
XQEACY-00-0000-000000903Cree LED090-XQEACY-00-0000-000000903TR-ND1,07326 €Parametric Equivalent
XQEACY-00-0000-000000904Cree LED090-XQEACY-00-0000-000000904TR-ND1,25649 €Parametric Equivalent
XQEACY-00-0000-000000905Cree LED090-XQEACY-00-0000-000000905TR-ND1,08788 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,84548 €3.690,96 €
Manufacturers Standard Package
Unit Price without VAT:1,84548 €
Unit Price with VAT:2,23303 €