Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEACY-00-0000-000000C01 | |
|---|---|
DigiKey Part Number | 90-XQEACY-00-0000-000000C01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEACY-00-0000-000000C01 |
Description | XLAMP XQ-E HD CYAN LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 500nm (490nm ~ 510nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.65V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 112 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEACY-00-0000-000000901 | Cree LED | 0 | 90-XQEACY-00-0000-000000901TR-ND | 0,99473 € | Parametric Equivalent |
| XQEACY-00-0000-000000902 | Cree LED | 0 | 90-XQEACY-00-0000-000000902TR-ND | 1,07326 € | Parametric Equivalent |
| XQEACY-00-0000-000000903 | Cree LED | 0 | 90-XQEACY-00-0000-000000903TR-ND | 1,07326 € | Parametric Equivalent |
| XQEACY-00-0000-000000904 | Cree LED | 0 | 90-XQEACY-00-0000-000000904TR-ND | 1,25649 € | Parametric Equivalent |
| XQEACY-00-0000-000000905 | Cree LED | 0 | 90-XQEACY-00-0000-000000905TR-ND | 1,08788 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45282 € | 2.905,64 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,75791 € |


