Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQARED-00-0000-000000X01 | |
|---|---|
DigiKey Part Number | XQARED-00-0000-000000X01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQARED-00-0000-000000X01 |
Description | LED XLAMP XQA RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 29lm (27lm ~ 31lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 175mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Thermal Resistance of Package 18°C/W |
Lumens/Watt @ Current - Test 75 lm/W | Base Product Number |
Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQARED-00-0000-000000W01 | Cree LED | 3.227 | 90-XQARED-00-0000-000000W01CT-ND | 0,51000 € | Parametric Equivalent |
| XQARED-00-0000-000000W02 | Cree LED | 0 | XQARED-00-0000-000000W02-ND | 0,43192 € | Parametric Equivalent |
| XQARED-00-0000-000000X02 | Cree LED | 0 | XQARED-00-0000-000000X02-ND | 0,48428 € | Parametric Equivalent |
| XQARED-00-0000-000000Y01 | Cree LED | 702 | 90-XQARED-00-0000-000000Y01CT-ND | 0,66000 € | Parametric Equivalent |
| XQARED-00-0000-000000Y02 | Cree LED | 0 | XQARED-00-0000-000000Y02-ND | 0,56281 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38246 € | 764,92 € |
| Unit Price without VAT: | 0,38246 € |
|---|---|
| Unit Price with VAT: | 0,46278 € |


