XQARDO-00-0000-000000Y01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44857 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44857 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,38552 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,51454 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44549 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,50328 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,50328 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,50328 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,56952 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,56952 €
Datasheet
Image for XQARDO-00-0000-000000Y01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQARDO-00-0000-000000Y01

DigiKey Part Number
XQARDO-00-0000-000000Y01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQARDO-00-0000-000000Y01
Description
LED XLAMP XQA RED-ORG 615NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XQ-A Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
615nm (610nm ~ 620nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
175mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.4V
Thermal Resistance of Package
18°C/W
Lumens/Watt @ Current - Test
86 lm/W
Base Product Number
Current - Max
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQARDO-00-0000-000000Y02Cree LED0XQARDO-00-0000-000000Y02-ND0,44857 €Parametric Equivalent
XQARDO-00-0000-000000Y03Cree LED0XQARDO-00-0000-000000Y03-ND0,44857 €Parametric Equivalent
XQARDO-00-0000-000000Z01Cree LED0XQARDO-00-0000-000000Z01-ND0,38552 €Parametric Equivalent
XQARDO-00-0000-000000Z02Cree LED0XQARDO-00-0000-000000Z02-ND0,51454 €Parametric Equivalent
XQARDO-00-0000-000000Z03Cree LED0XQARDO-00-0000-000000Z03-ND0,44549 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39580 €791,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39580 €
Unit Price with VAT:0,47892 €