Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQABLU-02-0000-000000U02 | |
|---|---|
DigiKey Part Number | XQABLU-02-0000-000000U02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQABLU-02-0000-000000U02 |
Description | LED XLAMP XQA BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 15lm (14lm ~ 16lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 105° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 175mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 14°C/W |
Lumens/Watt @ Current - Test 26 lm/W | Base Product Number |
Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQABLU-00-0000-000000U01 | Cree LED | 0 | XQABLU-00-0000-000000U01-ND | 0,39266 € | Parametric Equivalent |
| XQABLU-00-0000-000000U02 | Cree LED | 0 | XQABLU-00-0000-000000U02-ND | 0,34847 € | Parametric Equivalent |
| XQABLU-00-0000-000000U05 | Cree LED | 0 | XQABLU-00-0000-000000U05-ND | 0,43192 € | Parametric Equivalent |
| XQABLU-02-0000-000000U01 | Cree LED | 3.488 | XQABLU-02-0000-000000U01CT-ND | 0,56000 € | Parametric Equivalent |
| XQABLU-02-0000-000000U05 | Cree LED | 0 | XQABLU-02-0000-000000U05-ND | 0,48616 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44676 € | 111,69 € |
| 500 | 0,44500 € | 222,50 € |
| Unit Price without VAT: | 0,44676 € |
|---|---|
| Unit Price with VAT: | 0,54058 € |


