
XPLAWT-00-0000-000UU30E7 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000UU30E7TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000UU30E7CT-ND - Cut Tape (CT) XPLAWT-00-0000-000UU30E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000UU30E7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 107 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 330lm (320lm ~ 340lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,95500 € | 29,55 € |
| 50 | 2,87120 € | 143,56 € |
| 100 | 2,64400 € | 264,40 € |
| 200 | 2,40455 € | 480,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25210 € | 1.126,05 € |
| 1.000 | 2,07376 € | 2.073,76 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,76310 € |














