Parametric Equivalent
Parametric Equivalent

XPLAWT-00-0000-000LU60E8 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000LU60E8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000LU60E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 2700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 390lm (380lm ~ 400lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-000LU60Z8 | Cree LED | 0 | XPLAWT-00-0000-000LU60Z8-ND | 2,19056 € | Parametric Equivalent |
| XPLAWT-02-0000-000LU60E8 | Cree LED | 0 | XPLAWT-02-0000-000LU60E8-ND | 3,88928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06750 € | 1.033,75 € |
| 1.000 | 1,90378 € | 1.903,78 € |
| Unit Price without VAT: | 2,06750 € |
|---|---|
| Unit Price with VAT: | 2,50168 € |















