
XPLAWT-00-0000-000HU60E6 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000HU60E6TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000HU60E6CT-ND - Cut Tape (CT) XPLAWT-00-0000-000HU60E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000HU60E6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 3500K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 390lm (380lm ~ 400lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,58400 € | 25,84 € |
| 50 | 2,51020 € | 125,51 € |
| 100 | 2,31170 € | 231,17 € |
| 200 | 2,10230 € | 420,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96904 € | 984,52 € |
| 1.000 | 1,81030 € | 1.810,30 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,29120 € |














