Parametric Equivalent



XPGWHT-L1-0000-00F53 | |
|---|---|
DigiKey Part Number | XPGWHT-L1-0000-00F53TR-ND - Tape & Reel (TR) XPGWHT-L1-0000-00F53CT-ND - Cut Tape (CT) XPGWHT-L1-0000-00F53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00F53 |
Description | LED XLAMP COOL WHITE 6000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Cool 6000K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-L1-0000-00F53 Models |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGWHT-L1-R250-00F53 | Cree LED | 0 | XPGWHT-L1-R250-00F53-ND | 1,43220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,59900 € | 15,99 € |
| 50 | 1,55320 € | 77,66 € |
| 100 | 1,43040 € | 143,04 € |
| 200 | 1,30080 € | 260,16 € |
| 500 | 1,28734 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12188 € | 1.121,88 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |















