Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPERDO-L1-0000-00601 | |
|---|---|
DigiKey Part Number | 90-XPERDO-L1-0000-00601TR-ND - Tape & Reel (TR) 90-XPERDO-L1-0000-00601CT-ND - Cut Tape (CT) 90-XPERDO-L1-0000-00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-0000-00601 |
Description | LED XLAMP XPE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERDO-L1-0000-00601 Models |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 88 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRDO-L1-0000-00401 | Cree LED | 0 | XPCRDO-L1-0000-00401-ND | 0,74791 € | Parametric Equivalent |
| XPCRDO-L1-0000-00402 | Cree LED | 0 | XPCRDO-L1-0000-00402-ND | 0,98163 € | Parametric Equivalent |
| XPCRDO-L1-0000-00403 | Cree LED | 0 | 90-XPCRDO-L1-0000-00403CT-ND | 1,24000 € | Parametric Equivalent |
| XPCRDO-L1-0000-00501 | Cree LED | 0 | XPCRDO-L1-0000-00501-ND | 0,84990 € | Parametric Equivalent |
| XPCRDO-L1-0000-00502 | Cree LED | 0 | XPCRDO-L1-0000-00502-ND | 0,97739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43973 € | 1.439,73 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |














