Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-R250-00EF6 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-R250-00EF6-ND |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-R250-00EF6 |
Description | LED XLAMP WARM WHITE 3750K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3750K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3750K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00EF6 | Cree LED | 0 | XPEBWT-L1-0000-00EF6-ND | 0,64592 € | Parametric Equivalent |
| XTEAWT-00-0000-00000LEF6 | Cree LED | 0 | XTEAWT-00-0000-00000LEF6-ND | 0,52354 € | Parametric Equivalent |
| XTEAWT-02-0000-00000LEF6 | Cree LED | 0 | XTEAWT-02-0000-00000LEF6-ND | 0,65868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84092 € | 210,23 € |
| Unit Price without VAT: | 0,84092 € |
|---|---|
| Unit Price with VAT: | 1,01751 € |









