Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-0000-00AA4 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-0000-00AA4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00AA4 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Neutral 4000K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 81 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 4000K | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Thermal Resistance of Package 12°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-R250-00AA4 | Cree LED | 0 | XPCWHT-L1-R250-00AA4-ND | 0,98548 € | Parametric Equivalent |
| XPEWHT-L1-0000-00AA4 | Cree LED | 0 | XPEWHT-L1-0000-00AA4-ND | 0,73942 € | Parametric Equivalent |
| XPEWHT-L1-R250-00AA4 | Cree LED | 0 | XPEWHT-L1-R250-00AA4-ND | 1,02488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82457 € | 824,57 € |
| Unit Price without VAT: | 0,82457 € |
|---|---|
| Unit Price with VAT: | 0,99773 € |








