XPCWHT-L1-0000-006AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,73580 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,87521 €
Datasheet
LED Lighting XLamp® XP-C White, Warm 2700K 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-006AA

DigiKey Part Number
XPCWHT-L1-0000-006AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-006AA
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Warm 2700K 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
58 lm/W
Mfr
Current - Max
500mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
2700K
Height - Seated (Max)
0.084" (2.13mm)
Flux @ 25°C, Current - Test
65lm (62lm ~ 67lm)
Thermal Resistance of Package
12°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-R250-006AACree LED0XPCWHT-L1-R250-006AA-ND0,73580 €Parametric Equivalent
XPEWHT-L1-0000-006AACree LED0XPEWHT-L1-0000-006AA-ND2,87521 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61516 €615,16 €
Manufacturers Standard Package
Unit Price without VAT:0,61516 €
Unit Price with VAT:0,74434 €