XPCROY-L1-0000-00801 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 298,28799 €
Datasheet
LED Lighting Color XLamp® XP-C Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCROY-L1-0000-00801

DigiKey Part Number
XPCROY-L1-0000-00801-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCROY-L1-0000-00801
Description
LED XLAMP XPC BLUE 458NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCROY-L1-0000-00801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
325mW (300mW ~ 350mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
458nm (450nm ~ 465nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
3.3V
Thermal Resistance of Package
12°C/W
Current - Max
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDROY-00-0000-000000J01Cree LED0XBDROY-00-0000-000000J01-ND298,28799 €Similar
Obsolete
This product is no longer manufactured. View Substitutes