Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCGRN-L1-0000-00E03 | |
|---|---|
DigiKey Part Number | 90-XPCGRN-L1-0000-00E03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCGRN-L1-0000-00E03 |
Description | XLAMP XP-C LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Green 530nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 118lm (114lm ~ 122lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 135° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 530nm | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Height - Seated (Max) 0.084" (2.13mm) |
Lumens/Watt @ Current - Test 116 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCGRN-L1-0000-00C01 | Cree LED | 0 | 90-XPCGRN-L1-0000-00C01TR-ND | 1,36120 € | Parametric Equivalent |
| XPCGRN-L1-0000-00C02 | Cree LED | 0 | 90-XPCGRN-L1-0000-00C02TR-ND | 1,49208 € | Parametric Equivalent |
| XPCGRN-L1-0000-00C03 | Cree LED | 0 | 90-XPCGRN-L1-0000-00C03TR-ND | 1,49208 € | Parametric Equivalent |
| XPCGRN-L1-0000-00D01 | Cree LED | 0 | 90-XPCGRN-L1-0000-00D01TR-ND | 1,46591 € | Parametric Equivalent |
| XPCGRN-L1-0000-00D02 | Cree LED | 0 | 90-XPCGRN-L1-0000-00D02TR-ND | 1,39384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74077 € | 1.740,77 € |
| Unit Price without VAT: | 1,74077 € |
|---|---|
| Unit Price with VAT: | 2,10633 € |

