
XNPAPL-H0-0000-00000CPAAALA | |
|---|---|
DigiKey Part Number | 90-XNPAPL-H0-0000-00000CPAAALATR-ND - Tape & Reel (TR) 90-XNPAPL-H0-0000-00000CPAAALACT-ND - Cut Tape (CT) 90-XNPAPL-H0-0000-00000CPAAALADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XNPAPL-H0-0000-00000CPAAALA |
Description | XLAMP XNPAPL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XN-P Blue, Green, Lime, Red 458nm Blue, 528nm Green, 625nm Red 2318 (5847 Metric) |
Datasheet | Datasheet |
Category | Current - Max 3A Blue, 3A Green, 3A Lime, 3A Red |
Mfr | Luminous Flux @ Current/Temperature 1550mW Blue, 330lm Green, 450lm Lime, 140lm Red |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2318 (5847 Metric) |
Wavelength 458nm Blue, 528nm Green, 625nm Red | Supplier Device Package 2318 |
Current - Test 1A Blue, 1A Green, 1A Lime, 1A Red | Size / Dimension 0.226" L x 0.184" W (5.75mm x 4.68mm) |
Voltage - Forward (Vf) (Typ) 3.2V Blue, 2.9V Green, 3.2V Lime, 2.3V Red | Height - Seated (Max) 0.055" (1.40mm) |
Lumens/Watt @ Current - Test 114 lm/W Green, 141 lm/W Lime, 61 lm/W Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 10,69000 € | 106,90 € |
| 50 | 10,38620 € | 519,31 € |
| 100 | 9,56480 € | 956,48 € |
| 200 | 8,69830 € | 1.739,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,14694 € | 4.073,47 € |
| 1.000 | 7,50463 € | 7.504,63 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,61250 € |

