Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-H0-0000-00A4AABE2 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-H0-0000-00A4AABE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-0000-00A4AABE2 |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) Square |
Category | Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White |
Manufacturer Cree LED | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White |
Packaging Tape & Reel (TR) | Lumens/Watt @ Current - Test 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue |
Part Status Active | Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
Type LED Module | Viewing Angle 118° |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5.00mm L x 5.00mm W |
Wavelength 625nm Red, 528nm Green, 458nm Blue | Height 1.00mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 65lm Red, 140lm Green, 17lm Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDCL-H0-0000-00A4AAAE2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AAAE2TR-ND | 7,83999 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AACE2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AACE2TR-ND | 8,62530 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4ABAE2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4ABAE2TR-ND | 8,62530 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4ABBE2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4ABBE2TR-ND | 8,62530 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4ABCE2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4ABCE2TR-ND | 7,47063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,62530 € | 8.625,30 € |
| Unit Price without VAT: | 8,62530 € |
|---|---|
| Unit Price with VAT: | 10,43661 € |

