Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDAWT-02-0000-00000LEC1 | |
|---|---|
DigiKey Part Number | XBDAWT-02-0000-00000LEC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDAWT-02-0000-00000LEC1 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.078" (1.97mm) |
Current - Test 350mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 116 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDAWT-00-0000-00000LEC1 | Cree LED | 0 | XBDAWT-00-0000-00000LEC1-ND | 0,57589 € | Parametric Equivalent |
| XBDAWT-00-0000-00000LEE3 | Cree LED | 0 | 90-XBDAWT-00-0000-00000LEE3CT-ND | 0,75000 € | Parametric Equivalent |
| XBDAWT-02-0000-00000LEE3 | Cree LED | 0 | XBDAWT-02-0000-00000LEE3-ND | 0,80148 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78836 € | 197,09 € |
| 500 | 0,78530 € | 392,65 € |
| Unit Price without VAT: | 0,78836 € |
|---|---|
| Unit Price with VAT: | 0,95392 € |







