S4SMS-RJF-CS12QBB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 2.082
Unit Price: 0,15000 €
Datasheet
Image for S4SMS-RJF-CS12QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SMS-RJF-CS12QBB1

DigiKey Part Number
S4SMS-RJF-CS12QBB1-ND
Manufacturer
Manufacturer Product Number
S4SMS-RJF-CS12QBB1
Description
LED RED CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
4.00mm x 3.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types