Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-H1-R250-0006Z8 | |
|---|---|
DigiKey Part Number | MX6AWT-H1-R250-0006Z8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-H1-R250-0006Z8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Warm 2700K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 65lm (62lm ~ 67lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 66 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-H1-0000-0006AA | Cree LED | 0 | MX6AWT-H1-0000-0006AA-ND | 1,12561 € | Parametric Equivalent |
| MX6AWT-H1-0000-0006E8 | Cree LED | 0 | MX6AWT-H1-0000-0006E8-ND | 0,98589 € | Parametric Equivalent |
| MX6AWT-H1-0000-0006Z8 | Cree LED | 0 | MX6AWT-H1-0000-0006Z8-ND | 1,28267 € | Parametric Equivalent |
| MX6AWT-H1-R250-0006AA | Cree LED | 0 | MX6AWT-H1-R250-0006AA-ND | 1,23512 € | Parametric Equivalent |
| MX6AWT-H1-R250-0006E8 | Cree LED | 0 | MX6AWT-H1-R250-0006E8-ND | 1,27452 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41908 € | 354,77 € |
| 500 | 1,32910 € | 664,55 € |
| 1.250 | 1,22386 € | 1.529,83 € |
| Unit Price without VAT: | 1,41908 € |
|---|---|
| Unit Price with VAT: | 1,71709 € |

